PDP SEO Portlet

STGD5NB120SZT4

Trans IGBT Chip N-CH 1.2KV 10A 3-Pin(2+Tab) DPAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGD5NB120SZT4
Secondary Manufacturer Part#: STGD5NB120SZT4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STGD5NB120SZT4 is a 1200V Low Drop Internally Clamped IGBT that utilizes the advanced Power MESH™ process resulting in an excellent trade-off between switching performance and low on-state behaviour. The IGBT is ideal for use in inrush current limitation and pre-heating for electronic lamp ballast. Improved switch-off energy spread versus increasing temperature result in reduced switching losses.

  • Low on-voltage drop
  • High current capability
  • Off losses include tail current
  • High voltage clamping, low VCE (sat) for reduced conduction losses
  • Tight parameter distribution for design simplification and easy paralleling

Technical Attributes

Find Similar Parts

Description Value
1.3
1.2
10
3
150 °C
75
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.98
5000+
$0.975
10000+
$0.97
20000+
$0.965
40000+
$0.96