PDP SEO Portlet

STGD3NB60SDT4

Trans IGBT Chip N-CH 600V 6A 3-Pin(2+Tab) DPAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGD3NB60SDT4
Secondary Manufacturer Part#: STGD3NB60SDT4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Using the latest high voltage technology based on a patented strip layout, STMicroelectronics has designed an advanced family of IGBTs, the PowerMESH IGBTs, with outstanding performances. The suffix “S” identifies a family optimized to achieve minimum on-voltage drop for low frequency applications (<1kHz).

  • HIGH INPUT IMPEDANCE (VOLTAGE DRIVEN)
  • VERY LOW ON-VOLTAGE DROP (V cesat)
  • HIGH CURRENT CAPABILITY
  • INTEGRATED WHEELING DIODE
  • OFF LOSSES INCLUDE TAIL CURRENT
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.2
    600
    6
    3
    175 °C
    48
    TO-252 (DPAK)
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.32481
    5000+
    $0.32277
    10000+
    $0.31679
    20000+
    $0.31103
    40000+
    $0.3072