PDP SEO Portlet

STGD20N40LZ

Trans IGBT Chip N-CH 390V 25A 3-Pin DPAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGD20N40LZ
Secondary Manufacturer Part#: STGD20N40LZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This application-specific IGBT utilizes the most advanced PowerMESH technology. The built-in Zener diodes between gate-collector and gate-emitter provide overvoltage protection capabilities. The device also exhibits low on-state voltage drop and low threshold drive for use in automotive ignition systems.

  • Designed for automotive applications and AEC-Q101 qualified
  • ESD gate-emitter protection
  • Gate-collector high voltage clamping
  • Logic level gate drive
  • Low saturation voltage
  • High pulsed current capability
  • Gate and gate-emitter resistor
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.3
    390
    25
    3
    175 °C
    125
    TO-252 (DPAK)
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.98
    5000+
    $0.975
    10000+
    $0.97
    20000+
    $0.965
    40000+
    $0.96