PDP SEO Portlet

STGD18N40LZT4

IGBT, 30 A, 1.35 V, 150 W, 420 V, TO-252 (DPAK), 3 Pins

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGD18N40LZT4
Secondary Manufacturer Part#: STGD18N40LZT4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STGD18N40LZT4 is an internally clamped IGBT utilizes the most advanced PowerMESH™ technology. The built-in Zener diode between gate-collector and gate-emitter provide overvoltage protection capabilities. The device also exhibits low ON-state voltage drop and low threshold drive for use in automotive ignition system. It is suitable for pencil coil electronic ignition drive.

  • ESD gate-emitter protection
  • Gate-collector high voltage clamping
  • Logic level gate drive
  • Low saturation voltage
  • High pulsed current capability
  • Gate and gate-emitter resistor
  • 180mJ Avalanche energy @ TC = 150°C, L = 3mH

Technical Attributes

Find Similar Parts

Description Value
1.35
390
30
3
175 °C
150
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.5443
5000+
$0.54088
10000+
$0.53086
20000+
$0.52121
40000+
$0.51552