PDP SEO Portlet

STGD10HF60KD

Trans IGBT Chip N-CH 600V 18A 3-Pin DPAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGD10HF60KD
Secondary Manufacturer Part#: STGD10HF60KD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device utilizes the advanced PowerMESH process for the IGBT and the Turbo 2 Ultrafast high voltage technology for the diode. The combination results in a very good trade-off between conduction losses and switching behavior rendering the product ideal for diverse high voltage applications operating at high frequencies.

  • Designed for automotive applications and AEC-Q101 qualified
  • Low on-voltage drop (VCE(sat))
  • Low Cres/ Ciesratio (no cross conduction susceptibility)
  • Switching losses include diode recovery energy
  • Short-circuit rated
  • Very soft Ultrafast recovery anti-parallel diode
  • Technical Attributes

    Find Similar Parts

    Description Value
    2.5
    600
    18
    3
    175 °C
    62.5
    TO-252 (DPAK)
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  12500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.6543
    5000+
    $0.65019
    10000+
    $0.63815
    20000+
    $0.62654
    40000+
    $0.62101