PDP SEO Portlet

STGB6NC60HDT4

Trans IGBT Chip N-CH 600V 15A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGB6NC60HDT4
Secondary Manufacturer Part#: STGB6NC60HDT4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Using the latest high voltage technology based on a patented strip layout, STMicroelectronics has designed an advaced family of IGBTs, the PowerMESH IGBTs, with outstanding performances. The suffix “H” identifies a family optimized for high frequency application in order to achieve very high switching performances (reduced tfall) mantaining a low voltage drop.

  • Low on voltage drop (Vcesat)
  • Low CRES/ CIESratio (no cross-conduction susceptibility)
  • Very soft ultra fast recovery antiparallel diode
  • High frequency operation
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.9
    600
    15
    3
    150 °C
    62.5
    TO-263 (D2PAK)
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.33304
    4000+
    $0.33094
    8000+
    $0.32482
    16000+
    $0.31891
    32000+
    $0.31572