PDP SEO Portlet

STGB6M65DF2

STMSTGB6M65DF2

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGB6M65DF2
Secondary Manufacturer Part#: STGB6M65DF2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IGBT developed using an advanced proprietary trench gate field-stop structure. The device is part of the M series IGBTs, which represent an optimal balance between inverter system performance and efficiency where low-loss and short-circuit functionality are essential. Positive VCE(sat) temperature coefficient and tight parameter distribution result in safer paralleling operation.

  • 6 µs of short-circuit withstand time
  • VCE(sat): 1.55 V (typ.) @ IC = 6 A
  • Tight parameter distribution
  • Safer paralleling
  • Low thermal resistance
  • Soft and very fast recovery antiparallel diode

Technical Attributes

Find Similar Parts

Description Value
1.55
650
12
175 °C
88
M Series
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.98
2000+
$0.45145
4000+
$0.44309
8000+
$0.43503
16000+
$0.42726