PDP SEO Portlet

STGB15M65DF2

600-650V IGBTs

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGB15M65DF2
Secondary Manufacturer Part#: STGB15M65DF2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is an IGBT developed using an advanced proprietary trench gate field-stop structure. The device is part of the M series IGBTs, which represent an optimal balance between inverter system performance and efficiency where low-loss and short-circuit functionality are essential. Furthermore, the positive VCE(sat) temperature coefficient and tight parameter distribution result in safer paralleling operation.

  • 6 µs of short-circuit withstand time
  • VCE(sat): 1.55 V (typ.) @ IC = 15 A
  • Tight parameter distribution
  • Safer paralleling
  • Low thermal resistance
  • Soft and very fast recovery antiparallel diode

Technical Attributes

Find Similar Parts

Description Value
1.55
650
30
175 °C
136
M Series
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.70835
2000+
$0.7039
4000+
$0.69086
8000+
$0.6783
16000+
$0.66619