STGAP2SICSAC
SiC MOSFET, 1-Channel, High Side and Low Side, 4.4 A, 3.1 V to 5.25 V, 60 ns, 8 Pins, WSOIC
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: STGAP2SICSAC
Secondary Manufacturer Part#: STGAP2SICSAC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Galvanically Isolated | ||
| WSOIC | ||
| Surface Mount | ||
| 60 ns | ||
| CMOS, TTL | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 60 ns | ||
| SiC MOSFET | ||
| AEC-Q100 | ||
| 4 A | ||
| 4 A | ||
| 5.25 V | ||
| 3.1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |