STGAP2SCMTR
MOSFET and Power Driver 4A Single Inverting/Non-Inverting 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: STGAP2SCMTR
Secondary Manufacturer Part#: STGAP2SCMTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting|Non-Inverting | ||
| Galvanically Isolated | ||
| 75 ns | ||
| CMOS, TTL, TTL | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 75 ns | ||
| 8SOIC | ||
| 4 A | ||
| 8 | ||
| IGBT, MOSFET, SiC MOSFET, Mosfet, SiC | ||
| Extended Industrial | ||
| 4 A | ||
| 4 A | ||
| SOIC | ||
| 5.5 V | ||
| 3.1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |