PDP SEO Portlet

STGAP2SCM

IND. & POWER CONV.

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STGAP2SCM
Secondary Manufacturer Part#: STGAP2SCM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Galvanically Isolated
75 ns
CMOS, TTL, TTL
1
8
125 °C
-40 °C
75 ns
IGBT, MOSFET, SiC MOSFET, Mosfet, SiC
4 A
4 A
5.5 V
3.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.99089
4000+
$1.97836
8000+
$1.94173
16000+
$1.90642
32000+
$1.87238