PDP SEO Portlet

STGAP2GSNCTR

Gate Driver, 1 Channels, Isolated, Half Bridge, MOSFET, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STGAP2GSNCTR
Secondary Manufacturer Part#: STGAP2GSNCTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STGAP2GSNCTR is an isolated 3A single gate driver for enhancement mode GaN FETs. It provides isolation between the gate driving channel and the low voltage control and interface circuitry. The gate driver is characterized by 2A source and 3A sink capability and rail-to-rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications. The device allows to independently optimize turn-on and turn-off by using dedicated gate resistors. The device integrates protection functions including thermal shutdown and UVLO with an optimized level for enhancement-mode GaN FETs, which enables easy design high efficiency and reliable systems. Typical applications are motor driver for home appliances, factory automation, industrial drives and fans, 600/1200V inverters, wireless chargers, UPS, power supply units, DC-DC converters, and power factor corrections.

  • Driver current capability is 2A / 3A source/sink at 25°C, VH = 6V
  • dV/dt transient immunity is ±100V/ns
  • Input-output propagation delay is 45ns, gate driving voltage up to 15V
  • Separate sink and source option for easy gate driving configuration
  • UVLO function optimized for GaN
  • 3.3V, 5V TTL/CMOS inputs with hysteresis
  • Temperature shut-down protection, standby function
  • Standby VDD quiescent supply current is 65µA max (TJ = 25°C, VH = 6V, VDD = 5V)
  • SO-8 package
  • Operating junction temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.49051
5000+
$1.48113
10000+
$1.4537
20000+
$1.42727
40000+
$1.40179