STG719STR
Analog Switch Single SPDT 6-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: STG719STR
Secondary Manufacturer Part#: STG719STR
- RoHS 10 Compliant
- Tariff Charges
The STG719 is an high-speed S.P.D.T. (Single Pole Double Throw) SWITCH fabricated in silicon gate C²MOS technology. It designed to operate from 1.8V to 5.5V, making this device ideal for portable applications, audio signal routing, video switching, mobile
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| SOT-23 | ||
| Analog Switch | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 7@3.3V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 7 O | ||
| 6 O | ||
| 5 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 6SOT-23 | ||
| 6 | ||
| Single Supply | ||
| 3.05 x 1.75 x 1.3 mm | ||
| No | ||
| SOT-23 | ||
| 1.8V to 5.5V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |