STG5592QTR
Analog Switch, Analog Multiplexer/Demultiplexer, 4-Channels, SPDT, 2:1|1:2, 1.65 V to 5.5 V, 16 Pins, QFN-EP
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: STG5592QTR
Secondary Manufacturer Part#: STG5592QTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| CMOS | ||
| 4 | ||
| 16 | ||
| 4 O | ||
| 3.2 O | ||
| 125 °C | ||
| -40 °C | ||
| Single Supply | ||
| 1.65V to 5.5V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |