PDP SEO Portlet

STG3820BJR

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STG3820BJR
Secondary Manufacturer Part#: STG3820BJR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quad DPDT
Tin-Silver-Copper
260
7.3@3V Ohm
Surface Mount
4.3, 1.65, 3 V
-40 to 85 °C
30Flip-Chip
30
Single
2.4 x 2 x 0.42 mm
No
Flip-Chip
1.65V to 4.3V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.8183
10000+
$0.81412
20000+
$0.80995
40000+
$0.80578
80000+
$0.8016