PDP SEO Portlet

STG3692QTR

Analog Switch, Analog Multiplexer/Demultiplexer, 4 Channels, SPDT, 2:1, 6.5 Ohm, 1.65 V to 4.3 V

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STG3692QTR
Secondary Manufacturer Part#: STG3692QTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STG3692QTR is a low voltage high bandwidth quad SPDT switch. This is a high-speed CMOS low voltage quad analogue SPDT (single pole dual throw) switch or 2:1 multiplexer /demultiplexer switch developed in silicon gate C2MOS technology. It is designed to operate from 1.65 V to 4.3 V, making this device ideal for portable applications. The nSEL inputs are provided to control the switch. The switch S1 is ON (connected to common ports Dn) when the nSEL input is held high and OFF (high impedance state exists between the two ports) when SEL is held low; the switch S2 is ON (connected to common port D) when the nSEL input is held low and OFF (high impedance state exists between the two ports) when nSEL is held high. Additional key features are fast switching speed, break-before-make delay time and ultra low power consumption. All inputs and outputs are equipped with protection circuits against static discharge, giving them ESD immunity and transient excess voltage.

  • Ultra low power dissipation: ICC = 3µA at TA = 85°C
  • Low on-resistance: RDS(on) = 4.6/5.8ohm (TA = 25°C) at VCC = 4.3/3V
  • Wide operating voltage range from VCC (opr) = 1.65V to 4.3V single supply
  • 4.3V tolerant and 1.8V compatible threshold on digital control input at VCC = 2.3V to 3V
  • Typical bandwidth (-3dB) at 500MHz on all channels
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD performance exceeds JESD22: 2000V human body model (A114-A)
  • USB (2.0) high speed (480 Mbps) signal switching compliant
  • 16 lead QFN package
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Quad SPDT
QFN
Analog Switch, Analog Multiplexer/Demultiplexer
Surface Mount
USB
Gold
260
6.5@3V Ohm
Surface Mount
MSL 1 - Unlimited
2:1, 1:2
4
16
6.5 O
5 O
3.6, 3, 3.3 V
-40 to 85 °C
85 °C
-40 °C
16QFN
16
Single Supply
2.6 x 1.8 x 0.53 mm
No
QFN
1.65V to 4.3V
SPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.4018
6000+
$0.39975
12000+
$0.3977
24000+
$0.39565
48000+
$0.3936