PDP SEO Portlet

STG3682QTR

Analog Switch Dual SPDT 10-Pin QFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STG3682QTR
Secondary Manufacturer Part#: STG3682QTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STG3682 is a high-speed CMOS low voltage dual analog S.P.D.T. (Single Pole Dual Throw) Switch or 2:1 Multiplexer /Demultiplexer Switch fabricated in silicon gate C²MOS technology. It is designed to operate from 1.65V to 4.3V, making this device ideal for portable applications.The nSEL inputs are provided to control the switch. The switch S1 is ON (they are connected to common Ports Dn) when the nSEL input is held high and OFF (high impedance state exists between the two ports) when SEL is held low; the switch S2 is ON (it is connected to common Port D) when the nSEL input is held low and OFF (high impedance state exists between the two ports) when nSEL is held high.Additional key features are fast switching speed, Break Before Make Delay Time and Ultra Low Power Consumption. All inputs and outputs are equipped with protection circuits against static discharge, giving them ESD immunity and transient excess voltage.

  • Ultra low power dissipation: ICC = 0.2µA (Max.) at TA = 85°C
  • Low “ON” resistance: RON = 4.6? (TA = 25°C) at VCC = 4.3V RON = 5.8? (TA = 25°C) at VCC = 3.0V
  • Wide operating voltage range: VCC (Opr) = 1.65V to 4.3V single supply
  • 4.3V tolerant and 1.8V compatible threshold on digital control input at VCC = 2.3V to 3.0V
  • Typical bandwidth (-3dB) at 800MHz on all channels
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD performance exceeds JESD22
  • USB (2.0) High speed (480Mbps) signal switching compliant
  • Technical Attributes

    Find Similar Parts

    Description Value
    Dual SPDT
    Gold
    260
    6.5@3V Ohm
    Surface Mount
    MSL 1 - Unlimited
    4.3, 1.65, 3 V
    -40 to 85 °C
    10QFN
    10
    Single
    1.8 x 1.4 x 0.48 mm
    No
    Industrial
    QFN
    1.65V to 4.3V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.47215
    6000+
    $0.46918
    12000+
    $0.46049
    24000+
    $0.45212
    48000+
    $0.44405