PDP SEO Portlet

STFW4N150

Power MOSFET, N Channel, 1.5 kV, 4 A, 5 ohm, TO-3PF, Through Hole

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STFW4N150
Secondary Manufacturer Part#: STFW4N150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STFW4N150 is a 1500V N-channel Power MOSFET developed using the well consolidated high voltage MESH OVERLAY™ process. The strengthened layout coupled with the proprietary edge termination structure gives the lowest RDS (on) per area, unrivalled gate charge and switching characteristics. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.

  • 100% Avalanche tested
  • Intrinsic capacitances and Qg minimized
  • High speed switching
  • High peak power
  • High ruggedness capability

Technical Attributes

Find Similar Parts

Description Value
N Channel
4 A
7 mOhm
1.5 kV
5 V
3
150 °C
63 W
PowerMESH Series
TO-3PF
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:30  
USD $:
300+
$4.26878
600+
$3.20609
1200+
$3.18965
2400+
$3.17321
4800+
$2.61917