PDP SEO Portlet

STFW3N150

Power MOSFET, N Channel, 1.5 kV, 2.5 A, 9 ohm, TO-3PF, Through Hole

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STFW3N150
Secondary Manufacturer Part#: STFW3N150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Power MOSFETs are designed using the company’s consolidated strip layout-based MESH OVERLAY process. The result is a product that matches or improves on the performance of comparable standard parts from other manufacturers.

  • 1500V, 2.5A N-channel PowerMESH™ power MOSFET in 3 pin TO-3PF package
  • 100% avalanche tested
  • Intrinsic capacitances and Qg minimized
  • High speed switching
  • Fully isolated TO-3PF plastic package, creepage distance path is 5.4mm typical
  • Designed using company’s consolidated strip layout-based MESHOVERLAY™ process
  • Suitable for switching applications

Technical Attributes

Find Similar Parts

Description Value
N Channel
2.5 A
9 Ohm
1.5 kV
5 V
3
150 °C
63 W
PowerMESH
TO-3PF
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2099.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.62091
2+
$1.95224
4+
$1.94223
8+
$1.93222
16+
$1.53734