PDP SEO Portlet

STFU13N80K5

Trans MOSFET N-CH 800V 12A 3-Pin TO-220FP Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STFU13N80K5
Secondary Manufacturer Part#: STFU13N80K5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This very high voltage N-channel Power MOSFET is designed using MDmesh™ K5 technology based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance and ultra-low gate charge for applications requiring superior power density and high efficiency

  • Industry’s lowest RDS(on) x area
  • Industry’s best figure of merit (FoM)
  • Ultra low gate charge
  • 100% avalanche tested
  • Zener-protected
  • RDS max: 0.45 ?

Technical Attributes

Find Similar Parts

Description Value
N Channel
12
450 mOhm
800
5
3
150 °C
35
TO-220FP
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $:
1000+
$1.68462
2000+
$1.57755
4000+
$1.56946
8000+
$1.56137
16000+
$1.55328