PDP SEO Portlet

STF8NK100Z

Trans MOSFET N-CH 1KV 6.5A 3-Pin(3+Tab) TO-220FP Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STF8NK100Z
Secondary Manufacturer Part#: STF8NK100Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STF8NK100Z is a SuperMESH™ N-channel Power MOSFET offers Zener-protection. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.

  • Extremely high dV/dt capability
  • Improved ESD capability
  • Very low intrinsic capacitance
  • 100% Avalanche tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
6.5
1.85 Ohm
1
4.5
3
150 °C
40
TO-220FP
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.20658
2000+
$2.1927
4000+
$2.1521
8000+
$2.11297
16000+
$2.07524