PDP SEO Portlet

STF15NM65N

Power MOSFET, N Channel, 650 V, 12 A, 0.35 ohm, TO-220FP, Through Hole

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STF15NM65N
Secondary Manufacturer Part#: STF15NM65N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STF15NM65N is a MDmesh™ II N-channel Power MOSFET features low input capacitance and gate charge. This Power MOSFET developed using the second generation of MDmesh™ technology. This revolutionary Power MOSFET associates a vertical structure to the company's strip layout to yield one of the world's lowest ON-resistance. It is therefore suitable for the most demanding high efficiency converters.

  • Low gate input resistance

Technical Attributes

Find Similar Parts

Description Value
N Channel
12 A
380 mOhm
710 V
4 V
3
150 °C
30 W
MDmesh II Series
TO-220FP
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.11367
2000+
$2.10038
4000+
$2.06148
6000+
$2.024
8000+
$1.9968