PDP SEO Portlet

STF12NK60Z

Power MOSFET, N Channel, 650 V, 10 A, 640 Milliohms, TO-220FP, 3 Pins, Through Hole

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STF12NK60Z
Secondary Manufacturer Part#: STF12NK60Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SuperMESH series is obtained through an extreme optimization of STs well established strip-based PowerMESH layout. In addition to pushing on-resistance significantly down, specialties is taken to ensure a very good dv/dt capability for the most demanding application.Such series complements ST full range of high voltage Power MOSFETs.

  • Extremely high dv/dt capability
  • 100% avalanche tested
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Very good manufacturing repeatability
  • Technical Attributes

    Find Similar Parts

    Description Value
    4.5 V
    35 W
    SuperMESH Series
    10 V
    TO-220FP
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:50  
    USD $:
    1000+
    $1.83342
    2000+
    $1.82189
    4000+
    $1.78815
    8000+
    $1.75564
    16000+
    $1.72429