PDP SEO Portlet

STEVAL-TTM004V1

Evaluation Board, SPC58NN84E7, Motor Control, Automotive

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-TTM004V1
Secondary Manufacturer Part#: STEVAL-TTM004V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Control board for automotive motor control applications based on SPC58NN84E7. This control board is designed for high voltage motor control applications like traction inverters. The board hosts several connectors offering a wide range of external connection options for digital and analogue inputs and outputs with optimized filters for signal conditioning. The control board can be powered independently via its power supply connector or it can be supplied by any power board through the MC connector. The board includes a potentiometer and a user button for further evaluation and application development support.

  • Control board with SPC58NN84E7 MCU in eLQFP176 package (AEC-Q100 qualified and ASIL-D of ISO 26262)
  • SPC5 studio Motor Control software tool support
  • MC connector compatible with all ST motor control power boards for
  • CAN-FD and UART interfaces
  • HALL, Encoder and Resolver sensor inputs
  • Suitable for applications implementing field oriented control (FOC)
  • Analog i/o with active filters and compatible with a dedicated daughter board for resolver reading

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: