PDP SEO Portlet

STEVAL-PTOOL2V1

Reference Design Board, STSPIN32F0252, 3 Phase BLDC Motor Controller

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-PTOOL2V1
Secondary Manufacturer Part#: STEVAL-PTOOL2V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STEVAL-PTOOL2V1 BLDC driver reference design is tailored for battery-operated power tools using 8S to 15S battery packs. It is based on the STSPIN32F0252 motor controller with embedded 3-phase, 250 V gate driver and low-power STM32 MCU. The power stage is based on the STL130N8F7 power MOSFETs or any similarly rated device in a PowerFlat 5x6 package. The board implements single shunt sensing topology with both field-oriented control (FOC) and sensored or sensorless 6-step control supported for driving permanent magnet synchronous motors (PMSM) and brushless DC (BLDC) motors. The companion 6-step STSW-PTOOL2V1 firmware is ready to use with position feedback from phase Hall-effect sensors.

  • Input voltage from 20VDC to 72VDC
  • Output current up to 19Arms
  • Overcurrent threshold set to 36 A peak
  • STSPIN32F0252 featuring 250 V, 1 A, 3-phase gate driver
  • STL130N8F7 MOSFETs power stage
  • Compact footprint (80 mm x 58 mm)
  • Heatsink for best power dissipation performance
  • Digital hall sensors and encoder input
  • Speed regulation through trimmer
  • Thermal shutdown, undervoltage lockout and overcurrent protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$84.7504
16+
$84.318
32+
$83.8856
64+
$83.4532
128+
$83.0208