PDP SEO Portlet

STEVAL-PROTEUS1

Industrial Sensor Evaluation Kit for Condition Monitoring 2.4GHz STM32WB5MMG Module

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-PROTEUS1
Secondary Manufacturer Part#: STEVAL-PROTEUS1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STEVAL-PROTEUS1 is an industrial sensor evaluation kit for condition monitoring based on the 2.4GHz STM32WB5MMG module. It is s an evaluation tool designed for temperature and vibration monitoring. The main board includes the STM32WB5MMG ultra-low-power and small form factor wireless radio module. This module is FCC and IC certified (FCC ID: YCP-STM32WB5M001 and IC: 8976A-STM32WB5M01). It is based on the STM32WB55VGY wireless SoC, compliant with the Bluetooth® Low Energy SIG specification v5.2, ZigBee 3.0, and IEEE 802.15.4-2011. STBLESensor app support for Android and iOS to ease the board and processing configuration, condition monitoring, and anomaly detection.

  • IIS3DWB - ultra-wide bandwidth up to 6 KHz, low noise, 3-axis digital accelerometer
  • ISM330DHCX - iNEMO module with machine learning core and finite state machine with digital o/p
  • IIS2DLPC - high-performance ultra-low-power 3-axis digital accelerometer
  • STTS22H - low-voltage, ultra-low-power, 0.5°C accuracy I²C/SMBus 3.0 temperature sensor
  • 2Gb QSPI NOR flash memory for data storage
  • STSAFE-A110 - secure element
  • STBC02 Li-ion battery charger with LDO, ST1PS02 step-down converter with digital voltage selection
  • Three push-buttons, four LEDs
  • Flexible power supply options - LiPo battery, USB power, and primary battery
  • SWD connector for debugging/programming capability, 34pin expansion connector compliant with STMOD+

Technical Attributes

Find Similar Parts

Description Value
No
Sensors and Transducers Tools
2GB QSPI Flash
No
Yes
Serial I2C|SPI|UART|USB
1 MB
Flash
Evaluation Kit
1 USB
Bluetooth 5.0|Zigbee

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  8.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 160 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: