PDP SEO Portlet

STEVAL-MKI213V1

Adapter Board for STEVAL-MKI109V3 Motherboards

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI213V1
Secondary Manufacturer Part#: STEVAL-MKI213V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STEVAL-MKI213V1 is a LPS27HHW adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the LPS27HHW product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI213V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LPS27HHW pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard with high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

  • Complete LPS27HHW pinout for a standard DIL 24 socket
  • Fully compatible with STEVAL-MKI109V3 motherboards

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: