PDP SEO Portlet

STEVAL-MKI197V1

Evaluation Board, LSM6DSO Inertial Measurement Unit (IMU), iNEMO 6DoF, DIL-24 Footprint

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI197V1
Secondary Manufacturer Part#: STEVAL-MKI197V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STEVAL-MKI197V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LSM6DSO product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI197V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM6DSOX pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

  • LSM6DSOX adapter board for a standard DIL24 socket
  • Complete LSM6DSOX pinout for a standard DIL 24 socket
  • Fully compatible with STEVAL-MKI109V3 motherboard
  • Changing the resistor settings is also compatible with the STEVAL-MKI109V2 motherboard
  • Offers effective solution for fast system prototyping and device evaluation
  • Comes ready-to use with the required decoupling capacitors on VDD power supply line

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: