PDP SEO Portlet

STEVAL-MKI193V1

Evaluation Board, ASM330LHH 6-Axis IMU, MEMS Accelerometer/Gyroscope, DIL-24 Footprint

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI193V1
Secondary Manufacturer Part#: STEVAL-MKI193V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STEVAL-MKI193V1 is a ASM330LHH adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the ASM330LHH product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI193V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete ASM330LHH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard with high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

  • Complete ASM330LHH pinout for a standard DIL 24 socket
  • Fully compatible with STEVAL-MKI109V3 motherboards
  • Changing the resistor settings is also compatible with the STEVAL-MKI109V2 motherboard

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: