PDP SEO Portlet

STEVAL-MKI170V1

Adapter Board, MEMS Devices in the IIS328DQ Product Family, Standard DIL 24 Socket

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI170V1
Secondary Manufacturer Part#: STEVAL-MKI170V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STEVAL-MKI170V1 is a IIS328DQ adapter board for a standard DIL 24 socket. This adapter board is designed to facilitate the evaluation of MEMS devices in the IIS328DQ product family. The board offers an effective solution for fast system prototyping and device evaluation directly inside the user’s application. The STEVAL-MKI170V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete IIS328DQ pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVALMKI109V2 motherboard, which includes a high-performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

  • Complete IIS328DQ pinout for a standard DIL 24 socket
  • Fully compatible with the STEVALMKI109V2 motherboard

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$18.35443
70+
$18.23899
140+
$17.90124
280+
$17.57576
560+
$17.2619