PDP SEO Portlet

STEVAL-MKI168V1

Adapter Board, MEMS Motion Sensor Evaluation, 3-Axes Accelerometer, STEVAL-MKI109V2

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI168V1
Secondary Manufacturer Part#: STEVAL-MKI168V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STEVAL-MKI168V1 is a IIS2DH adapter board for a standard DIL 24 socket. It is designed to facilitate the evaluation of MEMS devices in the IIS2DH product family. The board offers an effective solution for fast system prototyping and device evaluation directly inside user applications. The STEVAL-MKI168V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete IIS2DH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVALMKI109V2 motherboard which includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

  • Complete IIS2DH pinout for a standard DIL 24 socket
  • Fully compatible with the STEVALMKI109V2 motherboard

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$18.35443
70+
$18.23899
140+
$17.90124
280+
$17.57576
560+
$17.2619