PDP SEO Portlet

STEVAL-MKI165V1

LPS25HB Piezoresistive Absolute Pressure Sensor Adapter Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI165V1
Secondary Manufacturer Part#: STEVAL-MKI165V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STEVAL-MKI165V1 is a LPS25HB adapter board for a standard DIL 24 socket. It is designed to facilitate the evaluation of MEMS devices in the LPS25HB product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user's own application. The STEVAL-MKI165V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LPS25HB pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 motherboard which includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

  • Complete LPS25HB pinout for a standard DIL 24 socket
  • Fully compatible with the STEVALMKI109V2 motherboard

Technical Attributes

Find Similar Parts

Description Value
Sensor and Transducer Tools
LPS25HB Board
Adapter Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:34  Mult:1  
USD $:
34+
$18.73418
68+
$18.61635
136+
$18.2716
272+
$17.93939
544+
$17.61905