PDP SEO Portlet

STEVAL-MKI164V1

Evaluation Board, LIS2HH12 MEMS 3-Axis Accelerometer, ±2g/4g/8g, DIL-24 Header

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI164V1
Secondary Manufacturer Part#: STEVAL-MKI164V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STEVAL-MKI164V1 is a LIS2HH12 adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation of MEMS inertial devices in the LIS2HH12 product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVALMKI164V1 can be plugged into a standard DIL24 socket. The adapter provides the complete LIS2HH12 pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVALMKI109V2 and STEVAL-MKI109V3 motherboards which include a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

  • Complete LIS2HH12 pinout for a standard DIL24 socket
  • Fully compatible with STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:38  Mult:1  
USD $:
38+
$17.64
76+
$17.55
152+
$17.46
304+
$17.37
608+
$17.28