PDP SEO Portlet

STEVAL-MKI160V1

Evaluation Board, LSM6DS3 MEMS 3-Axis Accelerometer/Gyroscope, DIL-24 Header

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI160V1
Secondary Manufacturer Part#: STEVAL-MKI160V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STEVAL-MKI160V1 from STMicroelectronics is a LSM6DS3 adapter board for standard DIL24 socket. The STEVAL-MKI160V1 is an adapter board designed to facilitate the evaluation of MEMS inertial devices in the LSM6DS3 product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user's own application. The STEVAL-MKI160V1 can be plugged into a standard DIL24 socket. The adapter provides the complete LSM6DS3 pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line. The DIL24 adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards and by the X-NUCLEO-IKS01A1 expansion board. By using the STEVAL-MKI109V2 or STEVAL-MKI109V3 which include a STM32 Nucleo functioning as a bridge between the adapter and a PC, it is possible configure the LSM6DS3 sensor through Unico GUI (Graphical User Interface) or dedicated software routines for customized applications.

  • Complete LSM6DS3 pinout for a standard DIL24 socket
  • Fully compatible with STEVAL-MKI109V2 motherboard and X-NUCLEO-IKS01A1 expansion board for STM32 Nucleo
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$15.94937
80+
$15.84906
160+
$15.55556
320+
$15.27273
640+
$15.0