PDP SEO Portlet

STEVAL-MKI159V1

LSM9DS1 iNEMO Inertial Module Adapter Board for Standard DIL24 Socket

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI159V1
Secondary Manufacturer Part#: STEVAL-MKI159V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STEVAL-MKI159V1 from STMicroelectronics is a LSM9DS1 adapter board for a standard DIL24 socket. STEVAL-MKI159V1 is an adapter board designed to facilitate the evaluation of MEMS inertial devices in the LSM9DS1 product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user's own application. The STEVAL-MKI159V1 can be plugged into a standard DIL24 socket. The adapter provides the complete LSM9DS1 pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards which include a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.

Technical Attributes

Find Similar Parts

Description Value
Sensor and Transducer Tools
LSM9DS1 Board
Adapter Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:38  Mult:1  
USD $:
38+
$17.4538
76+
$17.36475
152+
$17.0138
304+
$16.9261
608+
$16.8384