STEVAL-MKI155V3
MP34DT01-M MEMS Audio Sensor Omnidirectional Digital Microphone Coupon Board
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Kits & Tools, Hardware Development Tools
Avnet Manufacturer Part #: STEVAL-MKI155V3
Secondary Manufacturer Part#: STEVAL-MKI155V3
- RoHS 10 Compliant
- Tariff Charges
The STEVAL-MKI155V3 is a Daughter Board designed to be used in conjunction with the STEVAL-MKI126Vx (smart voice) kit, containing 4 MP34DT01-M digital MEMS microphones. The coupon concept allows easy performance testing of ST MEMS microphones. When connected to the smart voice board, it is possible to detach the single PCBs hosting each microphone.
- Vsupply from 1.64 to 3.6V
- 120dB SPL Acoustic overload point
- Omnidirectional sensitivity
- PDM single-bit output
- 63dB of SNR
- Sensitivity -26dBFS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sensor and Transducer Tools | ||
| MP34DT01-M Board | ||
| Microphone Coupon Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |