PDP SEO Portlet

STEVAL-MKI153V1

Evaluation Board, H3LIS331DL MEMS 3-Axis Accelerometer, ±100g/200g/400g, DIL-24 Header

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI153V1
Secondary Manufacturer Part#: STEVAL-MKI153V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STEVAL-MKI153V1 is a H3LIS331DL 3-axis digital accelerometer adapter board for standard DIL 24 socket, compatible with STEVAL-MKI109V2. It is designed to facilitate the evaluation of MEMS devices in the H3LIS331DL product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI153V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete H3LIS331DL pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVALMKI109V2, which is a motherboard including a high-performance 32bit microcontroller which functions as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

  • Complete H3LIS331DL pinout for a standard DIL 24 socket
  • Fully compatible with STEVAL-MKI109V2 motherboard

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:34  Mult:1  
USD $:
34+
$18.98734
68+
$18.86792
136+
$18.7598
272+
$18.6631
544+
$18.5664