PDP SEO Portlet

STEVAL-MKI141V2

Adaptor Board, STEVAL-MKI109V2 Motherboards

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI141V2
Secondary Manufacturer Part#: STEVAL-MKI141V2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STEVAL-MKI141V2 is a HTS221 humidity sensor adapter board for standard DIL24 socket (full pinout). It is an adapter board designed to facilitate the evaluation of MEMS devices in the HTS221 product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The board also offers an example reference design for custom PCB implementation. The STEVAL-MKI141V2 can be plugged into a standard DIL 24 socket. The adapter provides the full HTS221 pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVALMKI109V2 motherboard which includes a high-performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

  • Complete HTS221 pinout (SPI & I²C interface) for a standard DIL 24 socket
  • Fully compatible with STEVAL-MKI109V2 motherboard

Technical Attributes

Find Similar Parts

Description Value
Sensor and Transducers Tools
Serial I2C|SPI
Adapter Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:28  Mult:1  
USD $: