PDP SEO Portlet

STEVAL-MKI136V1

L3GD20H Low Power 3-Axis Gyroscope I2C/SPI Digital Output Adapter Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI136V1
Secondary Manufacturer Part#: STEVAL-MKI136V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STEVAL-MKI136V1 from STMicroelectronics is a L3GD20H adapter board for standard DIL 24 socket. The STEVAL-MKI136V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the L3GD20H product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI136V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete L3GD20H pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line.

  • Complete L3GD20H pinout for a standard DIL 24 socket
  • Fully compatible with STEVAL-MKI109V2 motherboard

Technical Attributes

Find Similar Parts

Description Value
Sensor and Transducer Tools
L3GD20H Board
Adapter Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$20.5898
64+
$20.48475
128+
$20.1566
256+
$20.0527
512+
$19.9488