PDP SEO Portlet

STEVAL-MKI134V1

LIS3DSH ADAPTER BOARD FOR STANDARD DIL24

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI134V1
Secondary Manufacturer Part#: STEVAL-MKI134V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STEVAL-MKI134V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LIS3DSH product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application.

The STEVAL-MKI134V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS3DSH pinout and comes ready-touse with the required decoupling capacitors on the VDD power supply line.

This adapter is supported by the STEVALMKI109V2 motherboard which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

  • LIS3DSH adapter board for a standard DIL24 socket
  • Complete LIS3DSH pinout for a standard DIL 24 socket
  • Fully compatible with the STEVALMKI109V2 motherboard
  • Effective solution for fast system prototyping and device evaluation with in user’s own application
  • Comes ready-to use with the required decoupling capacitors on VDD power supply line

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$20.25316
64+
$20.12579
128+
$19.75309
256+
$19.39394
512+
$19.04762