PDP SEO Portlet

STEVAL-MKI133V1

LSM303D MEMS Sensor Evaluation Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI133V1
Secondary Manufacturer Part#: STEVAL-MKI133V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STEVAL-MKI133V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LSM303D product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application.The STEVAL-MKI133V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM303D pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.This adapter is supported by the STEVAL-MKI109V2 motherboard which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

  • Complete LSM303D pinout for a standard DIL 24 socket
  • Fully compatible with the STEVAL-MKI109V2 motherboard
  • RoHS compliant
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:30  Mult:1  
    USD $: