PDP SEO Portlet

STEVAL-MKI129V3

MP34DT01 Digital MEMS Microphone Evaluation Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI129V3
Secondary Manufacturer Part#: STEVAL-MKI129V3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STEVAL-MKI129V3 is a daughterboard designed to be used in conjunction with the STEVAL-MKI126Vx (Smart Voice) kit, containing 4 MP34DT01 digital MEMS microphones.The coupon concept allows easy performance test of ST MEMS microphones. When inserted in the Smart Voice board, it is possible to detach the single PCBs hosting each microphone.

  • 4 x MP34DT01 top port digital MEMS microphones
  • Daughterboard to be used with STEVAL-MKI126Vx kit
  • Vsupply from 1.64 V to 3.6 V
  • 120 dBSPL acoustic overload point
  • Omnidirectional sensitivity
  • PDM single-bit output
  • 63 dB of SNR
  • Sensitivity -26 dBFS
  • RoHS compliant
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    Sensors and Transducers Tools
    No
    No
    Sensors and Transducers Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 9023000000
    Schedule B: 9023000000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:16  Mult:1  
    USD $: