PDP SEO Portlet

STEVAL-MKI125V1

Adapter Board, Standard DIL24 Socket Formfactor, 3-Axis Digital O/P Gyroscope Core

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI125V1
Secondary Manufacturer Part#: STEVAL-MKI125V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STEVAL-MKI125V1 is a A3G4250D adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the A3G4250D product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI125V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete A3G4250D pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVALMKI109V2 motherboard which includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

  • Complete A3G4250D pinout for a standard DIL 24 socket
  • Fully compatible with the STEVALMKI109V2 motherboard

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:39  Mult:1  
USD $:
39+
$16.4557
78+
$16.3522
156+
$16.04938
312+
$15.75758
624+
$15.47619