PDP SEO Portlet

STEVAL-MKI109V2

STM32F103RET6 Microcontrollers Motherboard

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI109V2
Secondary Manufacturer Part#: STEVAL-MKI109V2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STEVAL-MKI109V2 is a motherboard designed to provide users with a complete, ready to use platform for the evaluation of MEMS products. The board features a DIL24 socket to mount all available adapters for both digital and analogue output MEMS devices. The motherboard includes a high performance 32bit microcontroller, which functions as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (GUI), or dedicated software routines for customized applications.

  • Compatible with all available MEMS adapter boards
  • Controlled by the STM32F103RET6 high performance ARM Cortex-M3 microcontroller
  • Includes a DIL24 socket for easy MEMS adapter connection
  • 3V on board linear voltage regulator
  • DFU compatible for USB microprocessor firmware update
  • USB 2.0 full speed compliant
  • Debugging connector for SWD/JTAG

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
Yes
I2C, SPI
STM32F103RET6 board
Mother board
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $: