PDP SEO Portlet

STEVAL-MKI105V1

Adapter Board, Fully Compatible with all other Available Adapter Boards, Standard DIL24 Sockets

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI105V1
Secondary Manufacturer Part#: STEVAL-MKI105V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STEVAL-MKI105V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LIS3DH product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI105V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS3DH pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVALMKI109V2 and STEVAL-MKI109V3 motherboards which include a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

  • Complete LIS3DH pinout for a standard DIL 24 socket
  • Fully compatible with the STEVALMKI109V2 and STEVAL-MKI109V3 motherboards

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:28  Mult:1  
USD $:
28+
$22.78481
56+
$22.64151
112+
$22.22222
224+
$21.81818
448+
$21.42857