PDP SEO Portlet

STEVAL-MKI015V1

Adapter Board, Fully Compatible with all Other Available Adapter Boards, Standard DIL24 Socket

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-MKI015V1
Secondary Manufacturer Part#: STEVAL-MKI015V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STEVAL-MKI015V1 is a is an adapter board designed to facilitate the evaluation of the LIS344ALH three axis analog output linear accelerometer. The LIS344ALH is an ultra compact consumer low power three axis linear accelerometer that includes a sensing element and an IC interface able to take the information from the sensing element and to provide an analog signal to the external world. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI015V1 can be plugged into a standard DIL24 socket. The adapter provides the complete LIS344ALH pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line. The pinout of the adapter is fully compatible with all other available adapter boards, making it possible to easily switch from one sensor to another during device evaluation without the need for board redesign.

  • Complete LIS344ALH pinout in standard DIL24 socket
  • Fully compatible with all other available adapter boards
  • 2.4V to 3.6V single supply operation
  • Output voltage, offset and sensitivity are ratiometric to the supply voltage
  • High shock survivability ( 10000g )
  • Embedded self test
  • Factory trimmed device sensitivity and offset
  • Low power consumption
  • ±2g/±6g user selectable full scale

Technical Attributes

Find Similar Parts

Description Value
Sensors and Transducers Tools
Board
Sensors and Transducers Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:18  Mult:1  
USD $: