PDP SEO Portlet

STEVAL-ISV019V1

SPV1050 ULP Energy Harvester and Battery Charger Evaluation Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-ISV019V1
Secondary Manufacturer Part#: STEVAL-ISV019V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM-STEVAL-ISV019V1-EVAL is an evaluation board based on the ultralow power energy harvester and battery charger SPV1050. The evaluation board implements the boost configuration of the DC-DC converter and has the purpose of enhancing the SPV1050 based applications development by testing the silicon performance thanks to many jumpers and test points, and by helping to find out the best system configuration to make the SPV1050 device working at the most of efficiency. The STEVAL-ISV019V1 is optimized to: Harvest energy from PV panels supplying 0.5 V = VMP = 2.5 V and 30 µA = IMP = 20 mA. Charge a battery with 3.7 V undervoltage protection threshold (VUVP) and 4.2 V end of charge voltage threshold (VEOC). Nevertheless, few easy changes on the application components (input and output resistor partitioning, CIN capacitor) allow to use a different PV panel and source (like TEG), and a battery by setting the VMPP_SET, the VUVP and the VEOC thresholds according to the new source and load. More in detail, operating ranges can be extended as follows: VMP from 150 mV up to 5 V, IMP up to 100 mA, VUVP down to 2.2 V and VEOC up to 5.3 V.

First startup at Vin = 500 mV Input voltage working range: 150 mV = Vin = VEOC End of charge battery voltage: VEOC = 4.25 V Battery undervoltage protection: VUVP = 3.7 V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:16  Mult:1  
USD $:
16+
$41.77215
32+
$41.50943
64+
$40.74074
128+
$40.0
256+
$39.28571