PDP SEO Portlet

STEVAL-ISV012V1

SPV1040 5W Solar Battery Charger for Single-Cell Li-ion and Li-Pol Batteries Demonstration Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-ISV012V1
Secondary Manufacturer Part#: STEVAL-ISV012V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STEVAL-ISV012V1 demonstration board is based on the SPV1040 solar voltage boost converter and the L6924D single cell Li-ion battery charger.The SPV1040 device is a high efficiency, low power, low voltage, monolithic step-up converter with an input voltage range from 0.3 V to 5.5 V, and is capable of maximizing the energy generated by even a single solar cell (or fuel cell), where low input voltage handling capability is extremely important.Thanks to the embedded MPPT algorithm, even under varying environmental conditions (such as irradiation, dirt, temperature) the SPV1040 offers maximum efficiency in terms of power harvested from the cells and transferred to the output.The SPV1040 protects itself and other application devices by stopping the PWM switching if either the maximum current threshold (up to 2 A) is reached or the maximum temperature limit (up to 155 °C) is exceeded.The L6924D device is a fully monolithic battery charger dedicated to single cell Lithium-ion/Lithium-ion polymer battery packs. It is the ideal solution for space-limited applications such as PDAs, handheld equipment, cellular phones, and digital cameras.The L6924D normally works as a linear charger when powered from an external voltage regulated adapter. The device can also work in “quasi-pulse” charger mode when powered from a current limited adapter like that of a solar panel. To work in this condition, the charging current of the device should be set to a level higher than the solar panel maximum peak current.Thanks to the L6924D’s very low minimum input voltage (down to 2.5 V), during the fast-charge phase the output voltage of the solar panel drops down to the battery voltage plus the voltage drop across the power MOSFET of the charger.

  • SPV1040: solar boost converter with embedded maximum power point tracking (MPPT)
  • Proprietary “perturb & observe” MPPT algorithm
  • Up to 95% efficiency
  • Very low input voltage (down to 0.3 V)
  • Input reverse polarity protection
  • Thermal shut-down
  • Overcurrent protection
  • Enable pin
  • L6924D: Fully integrated linear charger solution with power MOSFET, reverse blocking diode and battery thermal control
  • 1% battery voltage regulation accuracy
  • Up to 1 A charge current with 7% accuracy
  • Closed loop thermal regulation protection for output current control
  • Low battery leakage current
  • Embedded quasi-pulse charging mode maximizes charge rate from solar panel
  • Selectable 4.1 V and 4.2 V output voltage
  • JEITA compliant with external circuit
  • Programmable charge, fast charge (up to 1 A), pre-charge, termination current, pre-charge mode voltage threshold, charge timer
  • Multif

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:10  Mult:1  
    USD $:
    10+
    $65.82278
    20+
    $65.4088
    40+
    $64.2043
    80+
    $63.87335
    160+
    $63.5424