PDP SEO Portlet

STEVAL-ISA137V1

VIPER06 Fixed-Frequency High Voltage Converter Demonstration Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-ISA137V1
Secondary Manufacturer Part#: STEVAL-ISA137V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM-STEVAL-ISA137V1 demonstration board implements an isolated flyback (5 V / 0.6 A) 3 W wide-range mains developed for general-purpose applications. The core of the application is the VIPer06HS, a new offline high voltage converter from the VIPer plus family. The IC combines a high-performance low-voltage PWM controller chip and an 800 V, avalancherugged power MOSFET in the same package. The main characteristics of the demonstration board are its small size, high efficiency and low standby consumption. Extremely low consumption under no-load conditions is ensured thanks to burst mode operation, which reduces the average switching frequency and minimizes all frequency-related losses. The VIPer06HS operates at fixed frequency, 115 kHz. Frequency jittering is implemented, enabling it to meet the standards for electromagnetic disturbance. Protection features on the device, such as delayed overload, open loop failure and hysteretic thermal protection, improve the reliability and safety of the design.

Universal input mains range: 85 - 265 VAC, frequency: 50 - 60 Hz Output voltage: 5 V / 0.6 A Very compact size Standby mains consumption: < 30 mW at 230 VAC Average efficiency: > 65% EMI: in accordance with EN55022-Class-B RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
No
Power Supplies Tools
No
No
Board
Power Supplies Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:11  Mult:1  
USD $: