PDP SEO Portlet

STEVAL-ISA119V1

VIPER16LD Double Output Buck Demonstration Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-ISA119V1
Secondary Manufacturer Part#: STEVAL-ISA119V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM-STEVAL-ISA119V1 is a dual output buck demonstration board using the VIPER16LD, a new off-line high voltage converter by STMicroelectronics which has been specifically developed for non-isolated SMPS. Output regulation is easily achieved through a voltage divider to the output voltage. The VIPER16LD can work with or without an external supply. In the former case, very low standby consumption is possible(< 50 mW at 265 Vac) while in the latter case, the cost and complication of the IC supply network may be reduced. The other features of the device include an 800 V avalanche-rugged power section, PWM operation at 60 kHz with frequency jittering for lower EMI, limiting current with adjustable set point, on-board soft-start and safe auto-restart after a fault condition. The available protection features are thermal shutdown with hysteresis and delayed overload protection.

Input voltage range (VIN): 90 VRMS to 265 VRMS Output voltage 1 (VOUT1) = 12 V Max output current 1: (IOUT1) = 0.1 A Output voltage 2: (VOUT2) = 5 V (through LDO) Max output current 2: (IOUT2)= 0.05 A Precision of output regulation ?VOUT_LF = ±5% High frequency output voltage ripple ?VOUT_HF = 50 mV Max ambient operating temperature TA = 60 °C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:11  Mult:1  
USD $:
11+
$58.22785
22+
$57.86164
44+
$57.23
88+
$56.935
176+
$56.64